The CHQ1005T-2N4S-S-NP is a 0402 ceramic chip inductor with an inductance of 0.0024uH and a tolerance of 0.3nH. It operates at a test frequency of 100Mhz and has a maximum DC current of 0.63A and a maximum DC resistance of 0.09 ohms. The inductor has a minimum quality factor of 8 and a minimum self-resonant frequency of 6000Mhz. It is designed for surface mount applications and has a product length of 1.1mm, a height of 0.6mm, and a product depth of 0.6mm. The operating temperature range is -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0024uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 0.63A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |