The CL160808T-4R7K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 4.7uH and a tolerance of 10%. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. It has a DC resistance of 1.6 ohms and a self resonance frequency of 33 MHz. The inductor is designed for use in a variety of applications and meets the requirements of the specified specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.6 |
| Rated Current-Max | 0.015 |
| Self Resonance Frequency | 33 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 35 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |