The CL160808T-5R6L-N is a surface mount fixed inductor from Chilisin. It features a 0603 case size and a product length of 1.8mm. The inductor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a ferrite core material and has a multi-layer technology. The inductor has a minimum quality factor of 35 and a minimum self resonant frequency of 22MHz.
Chilisin CL160808T-5R6L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 15% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.