The CL160808T-5R6M-N is a surface mount fixed inductor with a 5.6uH inductance value and 20% tolerance. It features a ferrite core material and multi-layer technology. The inductor has a maximum DC current rating of 0.005A and a maximum DC resistance of 1.1 ohms. It operates over a temperature range of -40°C to 125°C and is available in a 0603 case size.
Chilisin CL160808T-5R6M-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.1Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.