The CL160808T-5R6M-S is a 5.6uH multi-layer ferrite RF chip inductor with a 20% tolerance. It has a maximum DC current of 0.005A and a maximum DC resistance of 1.5 ohms. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 22MHz. It is available in a 0603 case size with a product length of 1.8mm, height of 1mm, and product depth of 1mm.
Chilisin CL160808T-5R6M-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 4MHz |
| Maximum DC Current | 0.005A |
| Max DC Resistance | 1.5Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 22MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1mm |
| Product Depth | 1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.