The CL160808T-68NM-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 0.068uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. It has a DC resistance of 0.3 ohms and a self resonance frequency of 250 Hz. The inductor is designed for surface mount applications and is part of the CL series from Chilisin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 20 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Inductance-Nom (L) | 0.068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 15 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |