The CL201209T-1R0L-N is a surface mount fixed inductor from Chilisin with a type of RF Chip and multi-layer technology. It features a ferrite core material and a nominal inductance of 1uH with a tolerance of 15%. The inductor has a maximum DC current of 0.05A and a maximum DC resistance of 0.4R. It also has a minimum quality factor of 45 and a minimum self resonant frequency of 75MHz. The inductor is packaged in an 0805 case size with dimensions of 2.2mm length, 1.1mm height, and 1.45mm product depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Chilisin CL201209T-1R0L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 75MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-1R0L-N to view detailed technical specifications.
No datasheet is available for this part.