The CL201209T-1R5K-N is a surface mount inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 2mm and a package width of 1.25mm. The inductor has a nominal inductance of 1.5uH and a tolerance of 10%. It is designed for general purpose applications and has a maximum rated current of 0.05A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 60 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |