The CL201209T-1R8K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 1.8uH and a DC resistance of 0.6 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is available in an 0805 package with a length of 2mm, width of 1.25mm, and a height of 0.9mm. It has a self resonance frequency of 55 and a quality factor of at least 45 at its nominal inductance.
Chilisin CL201209T-1R8K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 1.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.6 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 55 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201209T-1R8K-N to view detailed technical specifications.
No datasheet is available for this part.