The CL201209T-2R2K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 2.2uH and a DC resistance of 0.65 ohms. It has a tolerance of 10% and a maximum rated current of 0.03A. The inductor is available in an 0805 package with dimensions of 2mm in length, 1.25mm in width, and 0.9mm in height. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Chilisin CL201209T-2R2K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.03 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |