The CL201209T-33NM-N is a surface mount fixed inductor from Chilisin, featuring a ferrite core and multi-layer technology. It has an inductance of 0.033uH with a tolerance of 20% and is tested at 50MHz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.2R. It also boasts a minimum quality factor of 20 and a minimum self resonant frequency of 320MHz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Chilisin CL201209T-33NM-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.033uH |
| Tolerance | 20% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-33NM-N to view detailed technical specifications.
No datasheet is available for this part.