This 0805 surface mount fixed inductor features a ferrite core material and a multi-layer technology. It has an inductance of 0.12uH with a tolerance of 10% and is tested at a frequency of 25M. The maximum DC current is 0.25A and the maximum DC resistance is 0.3. The minimum quality factor is 25 and the minimum self resonant frequency is 220M. It is available in a surface mount package.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |