This 0805 surface mount fixed inductor features a ferrite core, 0.12uH inductance, and a 15% tolerance. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor's maximum DC current is 0.25A, and its maximum DC resistance is 0.3 ohms. The minimum quality factor is 25, and the minimum self-resonant frequency is 220MHz.
Chilisin CL201209T-R12L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-R12L-N to view detailed technical specifications.
No datasheet is available for this part.