The CL201209T-R27K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 0.27uH and a DC resistance of 0.5 ohms. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is 2mm in length, 1.25mm in width, and 0.9mm in height. It has a rated current of 0.25A and a self resonance frequency of 150Hz.
Chilisin CL201209T-R27K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 150 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201209T-R27K-N to view detailed technical specifications.
No datasheet is available for this part.