The CL201209T-R27L-N is a surface mount ferrite RF chip inductor from Chilisin. It features a 0.27uH inductance value with a tolerance of 15% and is tested at a frequency of 25MHz. The inductor has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.5R. It measures 2.2mm in length, 1.1mm in height, and 1.45mm in depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin CL201209T-R27L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.27uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 150MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-R27L-N to view detailed technical specifications.
No datasheet is available for this part.