The CL201209T-R33M-N is a surface mount ferrite fixed inductor from Chilisin with a core material of ferrite and a multi-layer technology. It has an inductance of 0.33uH with a tolerance of 20% and an inductance test frequency of 25Mhz. The maximum DC current is 0.25A and the maximum DC resistance is 0.55 ohms. The inductor has a minimum quality factor of 25 and a minimum self resonant frequency of 145Mhz. It is available in an 0805 case size with dimensions of 2.2mm in length, 1.1mm in height, and 1.45mm in product depth. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin CL201209T-R33M-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.55Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 145MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-R33M-N to view detailed technical specifications.
No datasheet is available for this part.