Inductor RF Chip Multi-Layer 0.39uH 10% 25MHz 25Q-Factor Ferrite 0.25A 0.65Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
Chilisin CL201209T-R39K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 135 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |