The CL201209T-R47K-N is a surface mount inductor with a nominal inductance of 0.47uH and a minimum quality factor of 25. It has a maximum operating temperature of 125°C and a rated current of 0.25A. The inductor is part of the CL series from Chilisin and is designed for general purpose applications.
Checking distributor stock and pricing after the page loads.
Chilisin CL201209T-R47K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 10 |
| Package Width | 1.25 |
| Package Height | 0.9 |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.65 |
| Rated Current-Max | 0.25 |
| Self Resonance Frequency | 125 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |