The CL201209T-R56L-N is a surface mount fixed inductor from Chilisin with a 0.56uH inductance, 15% tolerance, and a maximum DC current of 0.15A. It has a maximum DC resistance of 0.75R and a minimum quality factor of 25. The inductor is designed for use at frequencies up to 25MHz and has a self resonant frequency of at least 115MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.1mm, and product depth of 1.45mm. The operating temperature range is from -40 to 125 degrees Celsius.
Chilisin CL201209T-R56L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.56uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 115MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL201209T-R56L-N to view detailed technical specifications.
No datasheet is available for this part.