The CL201209T-R82K-S is an 0805 ferrite inductor from Chilisin with a nominal inductance of 0.82uH and a tolerance of 10%. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 1. The inductor is designed for use in high-frequency applications, with a minimum self-resonant frequency of 100M and an inductance test frequency of 25M. The component is a surface-mount device with a case size of 0805 and dimensions of 2.2mm in length, 1.45mm in height, and 1.45mm in depth.
Checking distributor stock and pricing after the page loads.
Chilisin CL201209T-R82K-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.45mm |
| Product Depth | 1.45mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |