The CL201212T-220M-N is a surface mount general purpose inductor with a nominal inductance of 22uH and a minimum quality factor of 30. It has a DC resistance of 1.1 ohms and a maximum rated current of 0.005A. The inductor is available in a 2x1.25mm T/R package and is suitable for operating temperatures between -40 and 125 degrees Celsius.
Chilisin CL201212T-220M-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 2 |
| Tolerance | 20 |
| Package Width | 1.25 |
| Package Height | 1.25 |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 1.1 |
| Rated Current-Max | 0.005 |
| Self Resonance Frequency | 16 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 30 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL201212T-220M-N to view detailed technical specifications.
No datasheet is available for this part.