The CL321611T-2R7L-N is a 2.7uH multi-layer ferrite chip inductor with a tolerance of 15%. It has a maximum DC current rating of 0.06A and a maximum DC resistance of 0.6 ohms. The inductor's minimum quality factor is 45 and its minimum self-resonant frequency is 45MHz. It is available in a 1206 case size with dimensions of 3.4x1.8mm. The operating temperature range is -40 to 125 degrees Celsius.
Chilisin CL321611T-2R7L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 2.7uH |
| Tolerance | 15% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.06A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL321611T-2R7L-N to view detailed technical specifications.
No datasheet is available for this part.