Inductor RF Chip Multi-Layer 3.3uH 10% 10MHz 45Q-Factor Ferrite 0.06A 0.7Ohm DCR 1206 T/R
Chilisin CL321611T-3R3K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.7 |
| Rated Current-Max | 0.06 |
| Self Resonance Frequency | 41 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL321611T-3R3K-N to view detailed technical specifications.
No datasheet is available for this part.