The Chilisin CL321611T-47NM-N is a general purpose inductor with a nominal inductance of 47nH and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a package size of 3.2x1.6x1.1mm. It has a DC resistance of 0.15Ohm and a rated current of 0.3A. The self resonance frequency is 320kHz.
Chilisin CL321611T-47NM-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.3 |
| Self Resonance Frequency | 320 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 20 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL321611T-47NM-N to view detailed technical specifications.
No datasheet is available for this part.