The CL321611T-4R7K-N is a surface mount general purpose inductor from Chilisin with a nominal inductance of 4.7uH and a tolerance of 10%. It operates within a temperature range of -40 to 125 degrees Celsius. The inductor has a maximum rated current of 0.05A and a self resonance frequency of 35 MHz. It is part of the CL series from Chilisin.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |