The CL321611T-4R7M-N is a general purpose inductor with a nominal inductance of 4.7uH and a DC resistance of 0.9Ohm. It has a maximum operating temperature of 125C and a minimum operating temperature of -40C. The inductor is designed for surface mount applications and has a package length of 3.2mm, a package width of 1.6mm, and a package height of 1.1mm. It is rated for a maximum current of 0.05A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 20 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.05 |
| Self Resonance Frequency | 35 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |