The CL321611T-8R2L-N is a surface mount fixed inductor with a nominal inductance of 8.2uH and a DC resistance of 0.9Ohm. It has a maximum rated current of 0.025A and operates within a temperature range of -40 to 125C. The inductor is part of the Chilisin CL series and has a self-resonance frequency of 26. It is a general-purpose inductor with a minimum quality factor of 45.
Chilisin CL321611T-8R2L-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 15 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.025 |
| Self Resonance Frequency | 26 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 45 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL321611T-8R2L-N to view detailed technical specifications.
No datasheet is available for this part.