The CL321611T-R12L-N is a surface mount fixed inductor from Chilisin, featuring a ferrite core and multi-layer technology. It has an inductance of 0.12uH with a tolerance of 15% and a self resonant frequency of 220MHz. The inductor is designed to operate over a temperature range of -40 to 125 degrees Celsius and has a maximum DC current of 0.25A and a maximum DC resistance of 0.3R. The device is available in a 1206 case size with dimensions of 3.4mm in length, 1.3mm in height, and 1.8mm in depth.
Chilisin CL321611T-R12L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.12uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL321611T-R12L-N to view detailed technical specifications.
No datasheet is available for this part.