The CL321611T-R22L-N is a 0.22uH inductance, 15% tolerance, multi-layer ferrite core inductor with a maximum DC current of 0.25A and a maximum DC resistance of 0.4 ohms. It has a minimum quality factor of 25 and a minimum self-resonant frequency of 170MHz. The inductor is packaged in a 1206 case size with dimensions of 3.4mm in length, 1.8mm in depth, and 1.3mm in height. It operates over a temperature range of -40°C to 125°C.
Chilisin CL321611T-R22L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.22uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 170MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL321611T-R22L-N to view detailed technical specifications.
No datasheet is available for this part.