The CL321611T-R39L-N is a 0.39uH multi-layer ferrite RF chip inductor with a tolerance of 15%. It has a maximum DC current of 0.2 and a maximum DC resistance of 0.5. The inductor is designed for surface mount applications and has a case size of 1206. It operates over a temperature range of -40°C to 125°C.
Chilisin CL321611T-R39L-N technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ferrite |
| Inductance | 0.39uH |
| Tolerance | 15% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1206 |
| Product Length | 3.4mm |
| Height | 1.3mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CL321611T-R39L-N to view detailed technical specifications.
No datasheet is available for this part.