The Chilisin CL321611T-R82K-N is a surface mount general purpose inductor with a nominal inductance of 0.82uH and a minimum quality factor of 25. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 0.15A. The inductor is part of the CL series and has a DC resistance of 0.9 ohms.
Checking distributor stock and pricing after the page loads.
Chilisin CL321611T-R82K-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 10 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |