The CL321611T-R82L-N is a surface mount fixed inductor with a nominal inductance of 0.82uH and a tolerance of 15%. It has a maximum operating temperature of 125C and a maximum rated current of 0.15A. The inductor has a DC resistance of 0.9 Ohm and a self-resonance frequency of 100. It is part of the Chilisin CL series.
Chilisin CL321611T-R82L-N technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 3.2 |
| Tolerance | 15 |
| Package Width | 1.6 |
| Package Height | 1.1 |
| Inductance-Nom (L) | 0.82 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.9 |
| Rated Current-Max | 0.15 |
| Self Resonance Frequency | 100 |
| Manufacturer Series | CL |
| Quality Factor-Min (at L-nom) | 25 |
| Series | CL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CL321611T-R82L-N to view detailed technical specifications.
No datasheet is available for this part.