The CLFA6045T-331M-AU is a shielded wirewound inductor with a ferrite core. It has an inductance of 330uH and a tolerance of 20%. The maximum DC current is 0.49A, and the maximum saturation current is 0.28A. The inductance decreases by 30% at the maximum saturation current. The inductor has a maximum DC resistance of 1.104 ohms and measures 6.5mm in length, 4.8mm in height, and 6.2mm in depth. It operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Chilisin CLFA6045T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.49A |
| Maximum Saturation Current | 0.28A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 1.104Ohm |
| Product Length | 6.5mm |
| Height | 4.8mm |
| Product Depth | 6.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.