Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.58A 0.96Ohm DCR Automotive T/R
Checking distributor stock and pricing after the page loads.
Chilisin CLFA7045T-331M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.58A |
| Maximum Saturation Current | 0.45A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.96Ohm |
| Product Length | 7.6mm |
| Height | 4.8mm |
| Product Depth | 7.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.