The Chilisin CLH1005T-1N2S-S-NP is a surface mount general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 1mm, width of 0.5mm, and height of 0.5mm. The inductor has a nominal inductance of 0.0012H and a DC resistance of 0.09 ohms. It is designed for use in applications where a general purpose inductor is required, with a maximum rated current of 0.4A and a self resonance frequency of 10,000 Hz. The inductor has a minimum quality factor of 8 at its nominal inductance.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0012 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.09 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 10000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |