Inductor RF Chip Multi-Layer 0.0013uH 0.3nH 100MHz 8Q-Factor Ceramic 0.4A 0.1Ohm DCR 0402
Chilisin CLH1005T-1N3S-S technical specifications.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH1005T-1N3S-S to view detailed technical specifications.
No datasheet is available for this part.