Inductor RF Chip Multi-Layer 0.0013uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.09Ohm DCR 0402 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |