The CLH1005T-27NK-S is a surface mount fixed inductor with a nominal inductance of 0.027uH and a DC resistance of 0.8Ohm. It is designed for general purpose applications and has a maximum rated current of 0.3A. The inductor is available in a 0402 package and is compliant with ROHS regulations. It has a self resonance frequency of 2000 and a quality factor of at least 8. The inductor is suitable for use in RF applications and has a tolerance of 10%. It can operate over a temperature range of -55 to 125 degrees Celsius.
Chilisin CLH1005T-27NK-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 10 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH1005T-27NK-S to view detailed technical specifications.
No datasheet is available for this part.