This is a general purpose inductor with a nominal inductance of 0.0022uH and a DC resistance of 0.15Ohm. It is rated for a maximum current of 0.4A and is available in a 0402 package type. The inductor is not shielded and is intended for use in RF applications. It is RoHS compliant and has a self-resonance frequency of 8100. The inductor is suitable for use in surface mount applications and has a quality factor of at least 8 at its nominal inductance.
Chilisin CLH1005T-2N2S-S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 13.637 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.4 |
| Test Frequency | 100 |
| Self Resonance Frequency | 8100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.