This general purpose inductor features a nominal inductance of 0.0024uH and a DC resistance of 0.15Ohm. It has a maximum rated current of 0.4A and operates within a temperature range of -55 to 125C. The inductor is designed for surface mount applications and has a self resonance frequency of 7700Hz with a minimum quality factor of 8.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0024 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 7700 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |