The CLH1005T-3N9S-S-NP is a surface mount inductor with a nominal inductance of 0.0039uH and a DC resistance of 0.18Ohm. It has a maximum rated current of 0.4A and a self-resonance frequency of 6100Hz. This general purpose inductor is designed for surface mount applications and has a package length of 1mm, width of 0.5mm, and height of 0.5mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Inductance-Nom (L) | 0.0039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.18 |
| Rated Current-Max | 0.4 |
| Self Resonance Frequency | 6100 |
| Quality Factor-Min (at L-nom) | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |