The CLH1005T-5N6S-S-NP is a surface mount fixed inductor with a ceramic core, offering an inductance of 0.0056uH and a tolerance of 0.3nH. It is designed for use in RF applications and has a maximum DC current of 0.4A. The inductor has a minimum quality factor of 8 and a minimum self resonant frequency of 5100MHz. It is available in a 0402 case size and has a height of 0.6mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0056uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 5100MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |