The CLH1005T-82NK-S-NP is a 0402 RF chip inductor from Chilisin, featuring a ceramic core and a 0.082uH inductance value with a 10% tolerance. It has a maximum DC current rating of 0.15A and a maximum DC resistance of 1.2 ohms. The inductor's quality factor is a minimum of 8 and its self resonant frequency is a minimum of 700MHz. It is designed for surface mount applications and operates over a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 700MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.6mm |
| Product Depth | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |