Inductor RF Chip Multi-Layer 0.012uH 10% 100MHz 12Q-Factor Ceramic 0.6A 0.28Ohm DCR 0603 T/R
Chilisin CLH1608T-12NK-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.28Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 2600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin CLH1608T-12NK-S to view detailed technical specifications.
No datasheet is available for this part.