The CLH1608T-47NJ-H is a 47uH multi-layer ceramic RF chip inductor with 5% tolerance, suitable for surface mount applications. It has a maximum DC current of 0.4A and a maximum DC resistance of 0.7 ohms. The inductor's minimum quality factor is 12 and its minimum self resonant frequency is 1300MHz. It operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 1300M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |