The Chilisin CLH1608T-6N8J-S is a general purpose inductor with a nominal inductance of 6.8uH and a DC resistance of 0.22 ohms. It is rated for a maximum current of 0.6A and has a self resonance frequency of 3750 Hz. The inductor is available in a 0603 package, which is a surface mount type. It is RoHS compliant and has a tolerance of 5%. The inductor is suitable for use in RF applications and has a quality factor of at least 10 at its nominal inductance. It can operate over a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.22 |
| Rated Current-Max | 0.6 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3750 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |