Inductor RF Chip Multi-Layer 0.022uH 10% 100MHz 15Q-Factor Ceramic 0.3A 0.5Ohm DCR 0805 Automotive T/R
Chilisin CLH2012T-22NK-S technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.5 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1700 |
| Manufacturer Series | CLH |
| Quality Factor-Min (at L-nom) | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin CLH2012T-22NK-S to view detailed technical specifications.
No datasheet is available for this part.