This is a general purpose inductor with a nominal inductance of 0.0022H and a DC resistance of 0.1 ohms. It is designed for use in RF applications and has a self resonance frequency of 6000Hz. The inductor is shielded and has a minimum quality factor of 10 at its nominal inductance. It is rated for a maximum current of 0.3A and has a test frequency of 100Hz.
Chilisin CLH2012T-2N2S-S technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 13.637 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.3 |
| Test Frequency | 100 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.