The CLH2012T-R12K-S is a surface mount fixed inductor from Chilisin with a core material of ceramic and a multi-layer technology. It has an inductance of 0.12uH with a tolerance of 10% and a minimum quality factor of 13. The inductor's self resonant frequency is 650MHz typ, and it can handle a maximum DC current of 0.3A. The device is rated for operation between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |