Inductor RF Chip Multi-Layer 0.18uH 5% 50MHz 13Q-Factor Ceramic 0.3A 1.8Ohm DCR 0805 Automotive T/R
Chilisin CLH2012T-R18J-S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.8Ohm |
| Minimum Quality Factor | 13 |
| Minimum Self Resonant Frequency | 500M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.1mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.